
FQI5N15TU | |
|---|---|
DigiKey Part Number | 2156-FQI5N15TU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQI5N15TU |
Description | MOSFET N-CH 150V 5.4A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 5.4A (Tc) 3.75W (Ta), 54W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 800mOhm @ 2.7A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.75W (Ta), 54W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 5717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 466 | 0,54393 € | 253,47 € |
| Unit Price without VAT: | 0,54393 € |
|---|---|
| Unit Price with VAT: | 0,64728 € |

