N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI50N06LTU

DigiKey Part Number
2156-FQI50N06LTU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQI50N06LTU
Description
MOSFET N-CH 60V 52.4A I2PAK
Customer Reference
Detailed Description
N-Channel 60 V 52.4A (Tc) 3.75W (Ta), 121W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
21mOhm @ 26.2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 121W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262 (I2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.730
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:1730
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1861,38559 €257,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38559 €
Unit Price with VAT:1,64885 €