
FQI2P25TU | |
|---|---|
DigiKey Part Number | 2156-FQI2P25TU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQI2P25TU |
Description | MOSFET P-CH 250V 2.3A I2PAK |
Customer Reference | |
Detailed Description | P-Channel 250 V 2.3A (Tc) 3.13W (Ta), 52W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4Ohm @ 1.15A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 52W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01139 € | 254,87 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,20355 € |

