
FQI10N60CTU | |
|---|---|
DigiKey Part Number | 2156-FQI10N60CTU-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQI10N60CTU |
Description | MOSFET N-CH 600V 9.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.5A (Tc) 3.13W (Ta), 156W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 730mOhm @ 4.75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2040 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 55208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 226 | 1,13035 € | 255,46 € |
| Unit Price without VAT: | 1,13035 € |
|---|---|
| Unit Price with VAT: | 1,34512 € |

