
FQD5N30TF | |
|---|---|
DigiKey Part Number | 2156-FQD5N30TF-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQD5N30TF |
Description | MOSFET N-CH 300V 4.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 300 V 4.4A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Bulk: | 6905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

