
FQD4N25TM | |
|---|---|
DigiKey Part Number | 2156-FQD4N25TM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQD4N25TM |
Description | MOSFET N-CH 250V 3A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 3A (Tc) 2.5W (Ta), 37W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.75Ohm @ 1.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 16310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32296 € | 255,14 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

