
FQB9N50TM | |
|---|---|
DigiKey Part Number | 2156-FQB9N50TM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQB9N50TM |
Description | MOSFET N-CH 500V 9A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 3.13W (Ta), 147W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 730mOhm @ 4.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 147W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 1,22388 € | 255,79 € |
| Unit Price without VAT: | 1,22388 € |
|---|---|
| Unit Price with VAT: | 1,45642 € |

