N-Channel 600 V 7.4A (Tc) 3.13W (Ta), 142W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQB7N60TM-WS

DigiKey Part Number
2156-FQB7N60TM-WS-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQB7N60TM-WS
Description
FQB7N60 - MOSFET N-CHANNEL SINGL
Customer Reference
Detailed Description
N-Channel 600 V 7.4A (Tc) 3.13W (Ta), 142W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1Ohm @ 3.7A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1430 pF @ 25 V
FET Type
Power Dissipation (Max)
3.13W (Ta), 142W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:120
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,12475 €254,97 €
Unit Price without VAT:2,12475 €
Unit Price with VAT:2,52845 €