
FQB6N40CTM | |
|---|---|
DigiKey Part Number | 2156-FQB6N40CTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQB6N40CTM |
Description | MOSFET N-CH 400V 6A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 6A (Tc) 73W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 3A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
FET Type | Power Dissipation (Max) 73W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 332 | 0,76491 € | 253,95 € |
| Unit Price without VAT: | 0,76491 € |
|---|---|
| Unit Price with VAT: | 0,91024 € |

