
FQB3P20TM | |
|---|---|
DigiKey Part Number | 2156-FQB3P20TM-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQB3P20TM |
Description | MOSFET P-CH 200V 2.8A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 200 V 2.8A (Tc) 3.13W (Ta), 52W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
| Bulk: | 3077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50776 € | 256,42 € |
| Unit Price without VAT: | 0,50776 € |
|---|---|
| Unit Price with VAT: | 0,60423 € |


