N-Channel 330 V 25A (Tc) 3.1W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQB25N33TM-F085

DigiKey Part Number
2156-FQB25N33TM-F085-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQB25N33TM-F085
Description
MOSFET N-CH 330V 25A D2PAK
Customer Reference
Detailed Description
N-Channel 330 V 25A (Tc) 3.1W (Ta), 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
330 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
230mOhm @ 12.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:8000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1391,85892 €258,39 €
Unit Price without VAT:1,85892 €
Unit Price with VAT:2,21211 €