
FQB19N10LTM | |
|---|---|
DigiKey Part Number | 2156-FQB19N10LTM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQB19N10LTM |
Description | MOSFET N-CH 100V 19A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 3.75W (Ta), 75W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 9.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.75W (Ta), 75W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
| Bulk: | 5002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 343 | 0,74790 € | 256,53 € |
| Unit Price without VAT: | 0,74790 € |
|---|---|
| Unit Price with VAT: | 0,89000 € |

