
FQB17N08TM | |
|---|---|
DigiKey Part Number | 2156-FQB17N08TM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQB17N08TM |
Description | MOSFET N-CH 80V 16.5A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.5A (Tc) 3.13W (Ta), 65W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 115mOhm @ 8.25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.13W (Ta), 65W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 2400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 908 | 0,28046 € | 254,66 € |
| Unit Price without VAT: | 0,28046 € |
|---|---|
| Unit Price with VAT: | 0,33375 € |

