
FQB16N15TM | |
|---|---|
DigiKey Part Number | 2156-FQB16N15TM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQB16N15TM |
Description | MOSFET N-CH 150V 16.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 16.4A (Tc) 3.75W (Ta), 108W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 160mOhm @ 8.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 910 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.75W (Ta), 108W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 959 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90088 € | 255,85 € |
| Unit Price without VAT: | 0,90088 € |
|---|---|
| Unit Price with VAT: | 1,07205 € |

