
FQAF9P25 | |
|---|---|
DigiKey Part Number | 2156-FQAF9P25-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF9P25 |
Description | MOSFET P-CH 250V 7.1A TO3PF |
Customer Reference | |
Detailed Description | P-Channel 250 V 7.1A (Tc) 70W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 3.55A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case |
| Tube: | 590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,42000 € | 258,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

