
FQAF90N08 | |
|---|---|
DigiKey Part Number | 2156-FQAF90N08-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF90N08 |
Description | MOSFET N-CH 80V 56A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 80 V 56A (Tc) 100W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 28A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3250 pF @ 25 V |
FET Type | Power Dissipation (Max) 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 340 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49019 € | 256,49 € |
| Unit Price without VAT: | 2,49019 € |
|---|---|
| Unit Price with VAT: | 2,96333 € |

