
FQAF6N90 | |
|---|---|
DigiKey Part Number | 2156-FQAF6N90-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF6N90 |
Description | MOSFET N-CH 900V 4.5A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 900 V 4.5A (Tc) 96W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.9Ohm @ 2.3A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1880 pF @ 25 V |
FET Type | Power Dissipation (Max) 96W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 1785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,69132 € | 255,39 € |
| Unit Price without VAT: | 1,69132 € |
|---|---|
| Unit Price with VAT: | 2,01267 € |

