
FQAF19N60 | |
|---|---|
DigiKey Part Number | 2156-FQAF19N60-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF19N60 |
Description | MOSFET N-CH 600V 11.2A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.2A (Tc) 120W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 380mOhm @ 5.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 681 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54970 € | 254,97 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

