
FQAF15N70 | |
|---|---|
DigiKey Part Number | 2156-FQAF15N70-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQAF15N70 |
Description | MOSFET N-CH 700V 9.5A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 700 V 9.5A (Tc) 120W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case |
| Tube: | 295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,69365 € | 258,59 € |
| Unit Price without VAT: | 2,69365 € |
|---|---|
| Unit Price with VAT: | 3,20544 € |

