FQAF13N80 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 377
Unit Price: 15,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 534
Unit Price: 5,49000 €
Datasheet
N-Channel 800 V 8A (Tc) 120W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQAF13N80

DigiKey Part Number
FQAF13N80-ND
Manufacturer
Manufacturer Product Number
FQAF13N80
Description
MOSFET N-CH 800V 8A TO3PF
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 120W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
120W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 402 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

402In Stock
Ships from Flip Electronics