
FQA90N10V2 | |
|---|---|
DigiKey Part Number | 2156-FQA90N10V2-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQA90N10V2 |
Description | MOSFET N-CH 100V 105A TO3P |
Customer Reference | |
Detailed Description | N-Channel 100 V 105A (Tc) 330W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 52.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 191 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6150 pF @ 25 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3P |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 1021 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,90954 € | 254,12 € |
| Unit Price without VAT: | 3,90954 € |
|---|---|
| Unit Price with VAT: | 4,65235 € |

