
FQA44N30 | |
|---|---|
DigiKey Part Number | 2156-FQA44N30-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQA44N30 |
Description | POWER FIELD-EFFECT TRANSISTOR, 4 |
Customer Reference | |
Detailed Description | N-Channel 300 V 43.5A (Tc) 310W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 21.75A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN | |
Package / Case |
| Bulk: | 584 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,41492 € | 260,48 € |
| Unit Price without VAT: | 4,41492 € |
|---|---|
| Unit Price with VAT: | 5,25375 € |

