
FQA34N25 | |
|---|---|
DigiKey Part Number | 2156-FQA34N25-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQA34N25 |
Description | MOSFET N-CH 250V 34A TO3P |
Customer Reference | |
Detailed Description | N-Channel 250 V 34A (Tc) 245W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2750 pF @ 25 V |
FET Type | Power Dissipation (Max) 245W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 250 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3P |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 85mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,59224 € | 254,04 € |
| Unit Price without VAT: | 2,59224 € |
|---|---|
| Unit Price with VAT: | 3,08477 € |

