
FQA14N30 | |
|---|---|
DigiKey Part Number | 2156-FQA14N30-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQA14N30 |
Description | MOSFET N-CH 300V 15A TO3P |
Customer Reference | |
Detailed Description | N-Channel 300 V 15A (Tc) 160W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P | |
Package / Case |
| Tube: | 230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,81585 € | 257,85 € |
| Unit Price without VAT: | 1,81585 € |
|---|---|
| Unit Price with VAT: | 2,16086 € |

