
FQA10N60C | |
|---|---|
DigiKey Part Number | 2156-FQA10N60C-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQA10N60C |
Description | MOSFET N-CH 600V 10A TO3P |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 192W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 730mOhm @ 5A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2040 pF @ 25 V |
FET Type | Power Dissipation (Max) 192W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3P |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Tube: | 44477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,04823 € | 253,98 € |
| Unit Price without VAT: | 2,04823 € |
|---|---|
| Unit Price with VAT: | 2,43739 € |

