
FPP06R001 | |
|---|---|
DigiKey Part Number | 2156-FPP06R001-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPP06R001 |
Description | IC REG FWRD FULL BRDG PROG EPM15 |
Customer Reference | |
Detailed Description | Forward Converter, Full Bridge Switching Regulator IC Positive, Isolation Capable Programmable 5V 1 Output 40A EPM15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | EPM15 | |
Base Product Number |
| Bulk: | 1994 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 3,86403 € | 258,89 € |
| Unit Price without VAT: | 3,86403 € |
|---|---|
| Unit Price with VAT: | 4,59820 € |

