
FPF34892UCX | |
|---|---|
DigiKey Part Number | 2156-FPF34892UCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF34892UCX |
Description | BUFFER/INVERTER PERIPHL DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel |
Datasheet | Datasheet |
Category | Voltage - Load 2.7V ~ 13.5V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Bulk | Rds On (Typ) 28mOhm, 33mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Over Temperature, Over Voltage, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Bulk: | 54000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 1,62331 € | 254,86 € |
| Unit Price without VAT: | 1,62331 € |
|---|---|
| Unit Price with VAT: | 1,93174 € |

