
FPF3040UCX | |
|---|---|
DigiKey Part Number | 2156-FPF3040UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF3040UCX |
Description | INTELLIMAX 18 V-RATED DUAL INPUT |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 16-WLCSP (1.56x1.56) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2A | |
Current - Supply | 55 µA | |
Voltage - Supply | 4V ~ 10.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.56x1.56) | |
Base Product Number |
| Bulk: | 2494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 345 | 0,74872 € | 258,31 € |
| Unit Price without VAT: | 0,74872 € |
|---|---|
| Unit Price with VAT: | 0,89098 € |




