Power Switch/Driver 1:1 P-Channel 400mA 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2146

DigiKey Part Number
2156-FPF2146-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FPF2146
Description
BUFFER/INVERTER PERIPHL DRIVER
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
400mA
Packaging
Bulk
Rds On (Typ)
120mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Power Good, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-MicroFET (2x2)
Interface
On/Off
Package / Case
Voltage - Load
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.015
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4015
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6990,36838 €257,50 €
Unit Price without VAT:0,36838 €
Unit Price with VAT:0,43837 €