
FPF2144 | |
|---|---|
DigiKey Part Number | 2156-FPF2144-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF2144 |
Description | BUFFER/INVERTER PERIPHL DRIVER |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Packaging Bulk | Rds On (Typ) 120mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Auto Restart, Power Good, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-MicroFET (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |

