Power Switch/Driver 1:1 P-Channel 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF2007

DigiKey Part Number
2156-FPF2007-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FPF2007
Description
FULL FUNCTION LOAD SWITCHES
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
100mA
Series
Rds On (Typ)
700mOhm
Packaging
Bulk
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SC-70-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.