
FPF1C2P5BF07A | |
|---|---|
DigiKey Part Number | 2156-FPF1C2P5BF07A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF1C2P5BF07A |
Description | MOSFET 5N-CH 650V 36A F1 |
Customer Reference | |
Detailed Description | Mosfet Array 650V 36A 250W Chassis Mount F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 5 N-Channel (Solar Inverter) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 36A | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 250W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | F1 Module | |
Supplier Device Package | F1 | |
Base Product Number |
| Bulk: | 433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,65667 € | 226,97 € |
| Unit Price without VAT: | 75,65667 € |
|---|---|
| Unit Price with VAT: | 90,03144 € |

