Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPF1504UCX

DigiKey Part Number
2156-FPF1504UCX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FPF1504UCX
Description
POWER SUPPLY SUPPORT CIRCUIT, FI
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 4-WLCSP (0.96x0.96)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
15mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WLCSP (0.96x0.96)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.070.882
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1070882
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9160,28400 €260,14 €
Unit Price without VAT:0,28400 €
Unit Price with VAT:0,33796 €