
FPF1207UCX | |
|---|---|
DigiKey Part Number | 2156-FPF1207UCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF1207UCX |
Description | INTELLIMAX ULTRA-SMALL, SLEW-RAT |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 4V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WLCSP (0.80x0.80) | |
Package / Case | ||
Base Product Number |
| Bulk: | 182202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25818 € | 260,76 € |
| Unit Price without VAT: | 0,25818 € |
|---|---|
| Unit Price with VAT: | 0,30723 € |

