
FPF1108 | |
|---|---|
DigiKey Part Number | 2156-FPF1108-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF1108 |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.2A 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
Category | Voltage - Load 1.2V ~ 4V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.2A |
Packaging Bulk | Rds On (Typ) 35mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 4-WLCSP (0.96x0.96) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Bulk: | 7220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 785 | 0,32554 € | 255,55 € |
| Unit Price without VAT: | 0,32554 € |
|---|---|
| Unit Price with VAT: | 0,38739 € |

