
FPF1039BUCX | |
|---|---|
DigiKey Part Number | 2156-FPF1039BUCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF1039BUCX |
Description | LOW ON-RESISTANCE, SLEW-RATE-CON |
Customer Reference | |
Detailed Description | Power Switch/Driver 3.5A 6-WLCSP (0.96x1.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | - | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 20mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (0.96x1.66) | |
Package / Case | ||
Base Product Number |
| Bulk: | 234063 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 565 | 0,45044 € | 254,50 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

