
FPF1016 | |
|---|---|
DigiKey Part Number | 2156-FPF1016-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPF1016 |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Voltage - Load 0.8V ~ 1.8V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.5A |
Packaging Bulk | Rds On (Typ) 34mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-MicroFET (2x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 643 | 0,40264 € | 258,90 € |
| Unit Price without VAT: | 0,40264 € |
|---|---|
| Unit Price with VAT: | 0,47914 € |

