Power Driver Module IGBT 2 Phase 600 V 12 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPDB20PH60

DigiKey Part Number
2156-FPDB20PH60-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FPDB20PH60
Description
IGBT IPM 600V 12A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 2 Phase 600 V 12 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Fairchild Semiconductor
Voltage
600 V
Packaging
Tube
Voltage - Isolation
2500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
27-PowerDIP Module, Offset Leads
Configuration
2 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.691
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:4691
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1913,48421 €256,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,48421 €
Unit Price with VAT:16,04621 €