
FPD87346BXAVS/NOPB | |
|---|---|
DigiKey Part Number | 2156-FPD87346BXAVS/NOPB-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | FPD87346BXAVS/NOPB |
Description | IC PNL TIMING CTRL APP 64-TQFP |
Customer Reference | |
Detailed Description | Graphics Applications Panel Timing Controller IC 85MHz 1 Output 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Graphics Applications | |
Input | LVDS | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 85MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Tray: | 88160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,31333 € | 258,44 € |
| Unit Price without VAT: | 3,31333 € |
|---|---|
| Unit Price with VAT: | 3,94286 € |

