
FPAL30SL60 | |
|---|---|
DigiKey Part Number | 2156-FPAL30SL60-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPAL30SL60 |
Description | AC MOTOR CONTROLLER, 60A, HYBRID |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT Parallel 30-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | IGBT | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 400V | |
Voltage - Load | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 30-PowerDIP Module | |
Supplier Device Package | 30-DIP | |
Base Product Number |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,90400 € | 259,04 € |
| Unit Price without VAT: | 25,90400 € |
|---|---|
| Unit Price with VAT: | 30,82576 € |

