
FPAB30PH60 | |
|---|---|
DigiKey Part Number | 2156-FPAB30PH60-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FPAB30PH60 |
Description | IGBT IPM 600V 20A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 2 Phase 600 V 20 A 27-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 2 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module, Offset Leads |
| Tube: | 275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,31167 € | 257,61 € |
| Unit Price without VAT: | 14,31167 € |
|---|---|
| Unit Price with VAT: | 17,03089 € |

