IGBT Module Half Bridge 600 V 75 A 310 W Chassis Mount EPM7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP7G75US60

DigiKey Part Number
2156-FP7G75US60-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FP7G75US60
Description
IGBT MODULE 600V 75A 310W EPM7
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 75 A 310 W Chassis Mount EPM7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 75A
Manufacturer
Fairchild Semiconductor
Current - Collector Cutoff (Max)
250 µA
Series
Input Capacitance (Cies) @ Vce
4.515 nF @ 30 V
Packaging
Tube
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
Configuration
Half Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
75 A
Package / Case
EPM7
Power - Max
310 W
Supplier Device Package
EPM7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.872
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2872
All prices are in EUR
Tube
QuantityUnit PriceExt Price
830,97875 €247,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,97875 €
Unit Price with VAT:36,86471 €