
FP7G50US60 | |
|---|---|
DigiKey Part Number | 2156-FP7G50US60-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FP7G50US60 |
Description | IGBT MODULE 600V 50A 250W EPM7 |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 600 V 50 A 250 W Chassis Mount EPM7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 250 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 2.92 nF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | EPM7 | |
Supplier Device Package | EPM7 |
| Tube: | 2076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,62556 € | 248,63 € |
| Unit Price without VAT: | 27,62556 € |
|---|---|
| Unit Price with VAT: | 32,87442 € |

