IGBT Module Half Bridge 600 V 100 A 400 W Chassis Mount EPM7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP7G100US60

DigiKey Part Number
2156-FP7G100US60-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FP7G100US60
Description
IGBT MODULE 600V 100A 400W EPM7
Customer Reference
Detailed Description
IGBT Module Half Bridge 600 V 100 A 400 W Chassis Mount EPM7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
100 A
Power - Max
400 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 100A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
6.085 nF @ 30 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
EPM7
Supplier Device Package
EPM7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.236
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:3236
All prices are in EUR
Tube
QuantityUnit PriceExt Price
735,49143 €248,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,49143 €
Unit Price with VAT:42,23480 €