
FP10R12W1T4BOMA1 | |
|---|---|
DigiKey Part Number | FP10R12W1T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T4BOMA1 |
Description | IGBT MOD 1200V 20A 105W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 20 A 105 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 10A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 600 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 20 A | Supplier Device Package Module |
Power - Max 105 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,60000 € | 29,60 € |
| 24 | 19,88167 € | 477,16 € |
| 120 | 18,20992 € | 2.185,19 € |
| Unit Price without VAT: | 29,60000 € |
|---|---|
| Unit Price with VAT: | 35,22400 € |




