Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121BR2

DigiKey Part Number
2156-FODM121BR2-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FODM121BR2
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
150% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-MFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.022
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2022
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2850,19794 €254,35 €
Unit Price without VAT:0,19794 €
Unit Price with VAT:0,23555 €