
FOD8333R2 | |
|---|---|
DigiKey Part Number | 2156-FOD8333R2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD8333R2 |
Description | INPUT LED DRIVE, 2.5 A OUTPUT CU |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4243Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2.5A, 2.5A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | UL |

