Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8173S

DigiKey Part Number
2156-FOD8173S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FOD8173S
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Fairchild Semiconductor
Voltage - Output (Max)
70V
Packaging
Bulk
Current - Output / Channel
50mA
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
200mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
4-SMD, Gull Wing
Input Type
DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.451
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:36451
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2920,19704 €254,58 €
Unit Price without VAT:0,19704 €
Unit Price with VAT:0,23448 €