
FOD617D | |
|---|---|
DigiKey Part Number | 2156-FOD617D-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD617D |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Bulk: | 3907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10280 € | 266,97 € |
| Unit Price without VAT: | 0,10280 € |
|---|---|
| Unit Price with VAT: | 0,12233 € |

