
FOD617ASD | |
|---|---|
DigiKey Part Number | 2156-FOD617ASD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD617ASD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 80% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Bulk: | 21000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.019 | 0,12850 € | 259,44 € |
| Unit Price without VAT: | 0,12850 € |
|---|---|
| Unit Price with VAT: | 0,15292 € |

